345-029-541-603

Heilind Number:EDA345-029-541-603
Manufacturer:EDAC
Manufacturer Number:345-029-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a single row design with 29 positions, it ensures seamless and reliable contact for your electronic components. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing both safety and longevity. With a contact material made of Copper Alloy, it offers excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and efficient assembly. Designed for straight mounting orientation, it is easy to install on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component.