345-029-541-607

Heilind Number:EDA345-029-541-607
Manufacturer:EDAC
Manufacturer Number:345-029-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-607

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 29 positions in a single row, it ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity. Engineered for precision, it has a pitch of .1 inches and row spacing of .2 inches, facilitating easy assembly. The straight mount orientation further enhances convenience. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.