345-029-541-678

Heilind Number:EDA345-029-541-678
Manufacturer:EDAC
Manufacturer Number:345-029-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-678

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a sleek design in vivid green, it offers 29 positions for seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Designed for straight mounting orientation, it's ideal for efficient and space-saving PCB layouts. Elevate your electronic projects with this essential connector.