345-029-541-688

Heilind Number:EDA345-029-541-688
Manufacturer:EDAC
Manufacturer Number:345-029-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-688

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, an essential component for seamless integration in electronic setups. Featuring a vibrant green color, this connector boasts a single row design with 29 copper alloy contact positions, ensuring reliable data and power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is facilitated for optimal performance. Its straight mount orientation simplifies installation on PCBs, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust this connector to streamline your connectivity needs efficiently.