345-029-542-102

Heilind Number:EDA345-029-542-102
Manufacturer:EDAC
Manufacturer Number:345-029-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-542-102

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring 29 positions with a single row design, it offers efficient signal transmission for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precision in alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in any environment. Ideal for various applications in the electronics industry, it's a crucial component for seamless connectivity on PCBs.