345-029-542-403

Heilind Number:EDA345-029-542-403
Manufacturer:EDAC
Manufacturer Number:345-029-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-542-403

Detailed Description

Enhance your PCB connectivity with our green 29-position board-to-board card edge connector. Designed for reliability in demanding environments, this connector features UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures durability under various conditions. Its straight mount orientation and single row configuration make it easy to integrate into your PCB layout. Elevate your design with this essential component for seamless data transmission.