345-029-542-458

Heilind Number:EDA345-029-542-458
Manufacturer:EDAC
Manufacturer Number:345-029-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-542-458

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 29 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and harsh environments. Upgrade your setup with this Straight mount orientation connector, perfect for professional use. Elevate your PCB connections with this essential component.