345-029-544-412

Heilind Number:EDA345-029-544-412
Manufacturer:EDAC
Manufacturer Number:345-029-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-544-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a single row with 29 positions, this connector is designed for seamless inter-board communication. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The contact material is copper alloy, guaranteeing efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, trust our connector to deliver superior performance. Upgrade your PCB setups with this essential component for seamless data transmission.