345-029-544-458

Heilind Number:EDA345-029-544-458
Manufacturer:EDAC
Manufacturer Number:345-029-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-544-458

Detailed Description

Enhance your PCB connections with our 1-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features 29 positions with a .1-inch pitch, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. With a straight mount orientation and green color, it's not just functional but aesthetically pleasing. Upgrade your connectivity solutions with this essential component.