345-029-558-101

Heilind Number:EDA345-029-558-101
Manufacturer:EDAC
Manufacturer Number:345-029-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-558-101

Detailed Description

Elevate your circuitry with this cutting-edge board-to-board PCB connector. Designed for seamless integration, its 29 positions offer ample connectivity for your electronic components. The green housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. With a contact material of copper alloy, you can count on reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand diverse environments. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving designs. Trust in its high-quality construction to optimize your PCB connections, whether in industrial machinery or consumer electronics. Upgrade your assembly process with this essential component for seamless and efficient performance.