345-029-558-102

Heilind Number:EDA345-029-558-102
Manufacturer:EDAC
Manufacturer Number:345-029-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 29 positions in a single row, this connector ensures efficient data transmission and power delivery. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and precision for your connectivity needs.