345-029-558-104

Heilind Number:EDA345-029-558-104
Manufacturer:EDAC
Manufacturer Number:345-029-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-558-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 29 positions in a single row, offering optimal efficiency in your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector allows for precise and secure mating. Its right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB assemblies with this essential connector for seamless and efficient connectivity.