345-029-558-107

Heilind Number:EDA345-029-558-107
Manufacturer:EDAC
Manufacturer Number:345-029-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-558-107

Detailed Description

Enhance your board-to-board connectivity with this high-performance PCB connector. Featuring 29 positions in a single row, this right-angle mount connector is designed for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.