345-029-558-158

Heilind Number:EDA345-029-558-158
Manufacturer:EDAC
Manufacturer Number:345-029-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 29 positions in a single row, it offers seamless integration for your electronic devices. The robust housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient data transfer. Made with copper alloy contacts, it provides reliable conductivity for optimal performance. Designed for right-angle mounting orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.