345-029-558-404

Heilind Number:EDA345-029-558-404
Manufacturer:EDAC
Manufacturer Number:345-029-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-558-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector, designed for seamless integration on green PCBs. With a 3A amperage, it ensures reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees exceptional durability and safety. Featuring 29 positions in a single row layout, it offers ample connectivity options for your circuitry. The copper alloy contact material and .1 inch pitch provide efficient signal transfer, while the .2 inch row spacing allows for easy assembly. Its right-angle mount orientation makes it versatile for various board configurations. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality and performance to optimize your PCB connectivity needs.