345-029-558-458

Heilind Number:EDA345-029-558-458
Manufacturer:EDAC
Manufacturer Number:345-029-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-558-458

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration in electronic assemblies, this 29-position connector features a convenient right-angle mount orientation. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. Boasting a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.