345-029-558-488

Heilind Number:EDA345-029-558-488
Manufacturer:EDAC
Manufacturer Number:345-029-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-558-488

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Boasting 29 positions in a single row configuration, it ensures seamless data transfer within your electronic systems. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in challenging environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it offers flexibility in design layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.