345-029-558-602

Heilind Number:EDA345-029-558-602
Manufacturer:EDAC
Manufacturer Number:345-029-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-558-602

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, featuring 29 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. With a 3A amperage and a pitch of .1 inches, it guarantees efficient power transfer. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for robust and dependable connections in your electronic projects.