345-029-559-101

Heilind Number:EDA345-029-559-101
Manufacturer:EDAC
Manufacturer Number:345-029-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-559-101

Detailed Description

Enhance connectivity within your electronic devices with this innovative Board To Board PCB Connector. Featuring a compact design and right-angle mount orientation, it efficiently bridges circuits on PCBs. The 29-position connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it facilitates seamless data transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector, designed for optimal performance and longevity.