345-029-559-404

Heilind Number:EDA345-029-559-404
Manufacturer:EDAC
Manufacturer Number:345-029-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-559-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 29 positions with a compact .1 inch pitch for optimal space utilization. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contact material guarantees efficient power transmission. With a right-angle mount orientation, it offers versatile installation options, and its broad operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Perfect for use in PCB assemblies, this connector is a must-have for any electronic project.