345-029-559-412

Heilind Number:EDA345-029-559-412
Manufacturer:EDAC
Manufacturer Number:345-029-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-559-412

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board card edge connector. Designed for seamless integration, this connector features 29 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your electronic projects with this essential component, a perfect choice for professionals and enthusiasts alike.