345-029-559-458

Heilind Number:EDA345-029-559-458
Manufacturer:EDAC
Manufacturer Number:345-029-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-559-458

Detailed Description

Enhance your PCB connectivity with this robust and efficient board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With a right-angle mount orientation, it facilitates easy installation and space-saving on your board layout. The copper alloy contacts and 29 positions guarantee secure and stable connections, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Ideal for use in various electronic devices, this green connector is a versatile solution for your connectivity needs.