345-029-559-488

Heilind Number:EDA345-029-559-488
Manufacturer:EDAC
Manufacturer Number:345-029-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-559-488

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The 29 positions, arranged in a single row with a pitch of .1 inches, facilitate seamless data transmission. Featuring copper alloy contact material, it guarantees efficient conductivity. With a compact right-angle mount orientation, it optimizes space utilization on your PCB. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential connector for reliable performance.