345-029-559-607

Heilind Number:EDA345-029-559-607
Manufacturer:EDAC
Manufacturer Number:345-029-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-559-607

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board PCB Connector. Designed for seamless integration, this high-performance component features 29 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts for optimal conductivity, it guarantees reliability in every application. The right-angle mount orientation offers versatility in installation, while a pitch of .1 in and row spacing of .2 in allows for easy PCB alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.