345-030-500-101

Heilind Number:EDA345-030-500-101
Manufacturer:EDAC
Manufacturer Number:345-030-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-500-101

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring 30 positions in a single row, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. Each contact is crafted from copper alloy, ensuring efficient power transmission with an amperage of 3A. With a pitch of 0.1in and row spacing of 0.2in, it offers precise alignment for seamless integration. Designed for straight mount orientation, it facilitates easy installation. Operating in temperatures ranging from -40 to 105°C, this connector guarantees stability in various environments. Elevate your connectivity solutions with this essential component.