345-030-500-102

Heilind Number:EDA345-030-500-102
Manufacturer:EDAC
Manufacturer Number:345-030-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance 30-position board-to-board connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and a straight mount orientation, it offers easy installation for various applications. Its wide operating temperature range of -40 to 105°C makes it suitable for even the most demanding environments. Upgrade your connectivity solutions with this essential component.