345-030-500-207

Heilind Number:EDA345-030-500-207
Manufacturer:EDAC
Manufacturer Number:345-030-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-500-207

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable power transmission in a compact space. Boasting 30 positions and a straight mount orientation, it's perfect for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity with this essential component.