345-030-500-404

Heilind Number:EDA345-030-500-404
Manufacturer:EDAC
Manufacturer Number:345-030-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-500-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 30 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Its straight mount orientation offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.