345-030-500-588

Heilind Number:EDA345-030-500-588
Manufacturer:EDAC
Manufacturer Number:345-030-500-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-500-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-500-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green design, it offers reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures long-lasting use. The two rows of 30 positions each provide ample space for seamless connections, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in the electronics industry. Upgrade your PCB connections with this straight-mount connector for seamless data transmission.