345-030-500-658

Heilind Number:EDA345-030-500-658
Manufacturer:EDAC
Manufacturer Number:345-030-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-500-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 30 positions, ensuring optimal space utilization. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your setup today and experience seamless connectivity like never before.