345-030-500-804

Heilind Number:EDA345-030-500-804
Manufacturer:EDAC
Manufacturer Number:345-030-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-500-804

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal functionality, this connector features two rows with a total of 30 positions, allowing for efficient and secure data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connectivity. The contact material is made of Copper Alloy, guaranteeing high conductivity. Whether for industrial or commercial use, this connector is a versatile and essential component for your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it meets the demands of various applications with ease. Upgrade your electronic systems with this essential connector and experience seamless connectivity like never before.