345-030-520-101

Heilind Number:EDA345-030-520-101
Manufacturer:EDAC
Manufacturer Number:345-030-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-101

Detailed Description

Enhance connectivity within your PCB setup with this 30-position board-to-board connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inch, ideal for compact spaces. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. Its copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your connectivity game with this essential component.