345-030-520-102

Heilind Number:EDA345-030-520-102
Manufacturer:EDAC
Manufacturer Number:345-030-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-102

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, providing both durability and safety. With a single row layout and 30 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Please note that this product is not RoHS compliant. Elevate your project with the ultimate in connectivity solutions.