345-030-520-103

Heilind Number:EDA345-030-520-103
Manufacturer:EDAC
Manufacturer Number:345-030-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Choose this straight-mount connector for superior performance in your electronic projects.