345-030-520-107

Heilind Number:EDA345-030-520-107
Manufacturer:EDAC
Manufacturer Number:345-030-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable performance. With a single row layout and a pitch of .1 inch, it offers precise alignment for seamless connections. The straight mount orientation and 30 positions make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.