345-030-520-108

Heilind Number:EDA345-030-520-108
Manufacturer:EDAC
Manufacturer Number:345-030-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-108

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for efficiency and durability, it features 30 positions in a single row, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating environments with a wide temperature range of -40 to 105 °C. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mounting. The copper alloy contacts provide excellent conductivity, making it ideal for various electronic applications. Upgrade your setup with this green-colored connector for optimal performance.