345-030-520-178

Heilind Number:EDA345-030-520-178
Manufacturer:EDAC
Manufacturer Number:345-030-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-178

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector boasts 30 positions with a 0.1-inch pitch, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any operating environment, from -40 to 105 °C. With a sleek green finish and straight mount orientation, it not only performs flawlessly but also adds a touch of sophistication to your setup. Trust in this connector for optimal performance in your electronic projects. Elevate your connectivity game today.