345-030-520-188

Heilind Number:EDA345-030-520-188
Manufacturer:EDAC
Manufacturer Number:345-030-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in a variety of electronic applications. Featuring thirty positions with a single row layout, this connector ensures efficient signal transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. With a straight mount orientation, installation is a breeze, making it ideal for both professional and DIY projects. Elevate your PCB design with this essential connector, a must-have in any electronics toolkit.