345-030-520-202

Heilind Number:EDA345-030-520-202
Manufacturer:EDAC
Manufacturer Number:345-030-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-202

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 30 positions in a dual-row configuration, with a .1-inch pitch and .2-inch row spacing. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. Its straight mount orientation ensures easy installation, while its green color adds a touch of visual distinction. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Additionally, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your PCB assembly with this essential component, guaranteeing secure and efficient board-to-board connections.