345-030-520-203

Heilind Number:EDA345-030-520-203
Manufacturer:EDAC
Manufacturer Number:345-030-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, boasting 30 positions across two rows for seamless integration. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for efficient and secure board-to-board connections.