345-030-520-207

Heilind Number:EDA345-030-520-207
Manufacturer:EDAC
Manufacturer Number:345-030-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-207

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 30 positions, allowing for efficient and secure data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. The Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.