345-030-520-258

Heilind Number:EDA345-030-520-258
Manufacturer:EDAC
Manufacturer Number:345-030-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-258

Detailed Description

Enhance connectivity in your electronic projects with this versatile green Board To Board PCB Connector. Designed for optimal performance, it features 30 positions arranged in 2 rows with a pitch of .1 inch and row spacing of .2 inch. The straight mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component, offering seamless card edge connectivity for your projects.