345-030-520-288

Heilind Number:EDA345-030-520-288
Manufacturer:EDAC
Manufacturer Number:345-030-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-288

Detailed Description

Enhance your PCB connectivity with our 30-position board-to-board connector, designed for seamless and reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures high performance even in demanding environments. The straight mount orientation and .1-inch pitch make it easy to integrate into your setup, while the 2-row design allows for efficient signal routing. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable operation under varying conditions. Upgrade your electronic assemblies with this green-colored connector, a vital component for your connectivity needs.