345-030-520-402

Heilind Number:EDA345-030-520-402
Manufacturer:EDAC
Manufacturer Number:345-030-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 30 positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation facilitates easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a range of applications, this green-colored connector is a must-have for any electronics project.