345-030-520-403

Heilind Number:EDA345-030-520-403
Manufacturer:EDAC
Manufacturer Number:345-030-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-403

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant green hue. With a single row design featuring 30 positions, it offers seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various electronic applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Elevate your connectivity solutions with this essential component.