345-030-520-404

Heilind Number:EDA345-030-520-404
Manufacturer:EDAC
Manufacturer Number:345-030-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant shade of Green. Designed for optimal efficiency, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a single row layout and 30 positions, it offers seamless compatibility for your PCB assembly needs. The Copper Alloy contact material guarantees secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Elevate your connectivity solutions with this essential component.