345-030-520-408

Heilind Number:EDA345-030-520-408
Manufacturer:EDAC
Manufacturer Number:345-030-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-408

Detailed Description

Elevate your PCB connectivity with our 30-position straight-mount card edge connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial use. Trust in its green color coding for easy identification and streamline your setup with this high-quality connector.