345-030-520-458

Heilind Number:EDA345-030-520-458
Manufacturer:EDAC
Manufacturer Number:345-030-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 30-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure a secure and space-efficient connection. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in any environment. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is ideal for demanding applications. Trust in this connector to deliver seamless signal transmission and power distribution, essential for the optimal functioning of your electronic systems.