345-030-520-503

Heilind Number:EDA345-030-520-503
Manufacturer:EDAC
Manufacturer Number:345-030-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in a variety of applications. With 30 positions spread across two rows and a pitch of .1 inch, it offers seamless integration for your circuit board. The straight mount orientation and durable construction make it ideal for industrial environments, with an operating temperature range of -40 to 105°C. Upgrade your setup today with this essential connector.