345-030-520-504

Heilind Number:EDA345-030-520-504
Manufacturer:EDAC
Manufacturer Number:345-030-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions across 2 rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Contacts crafted from Copper Alloy offer optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy installation. With a straight mount orientation, this connector is perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.